Part Details for M55342K09B750DMS6 by Vishay Intertechnologies
Overview of M55342K09B750DMS6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K09B750DMS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K09B750DMS6
|
Avnet Americas | SMD Chip Resistor, 750 Ohm, ? 1%, 1 W, 2512 [6332 Metric], Thin Film, Military Reliability - Tape and Reel (Alt: M55342K09B750DMS6) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6936 | Buy Now |
DISTI #
M55342K09B750DMS6
|
Avnet Abacus | (Alt: M55342K09B750DMS6) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M55342K09B750DMS6
M55342K09B750DMS6 CAD Models
M55342K09B750DMS6 Part Data Attributes
|
M55342K09B750DMS6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K09B750DMS6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for M55342K09B750DMS6
This table gives cross-reference parts and alternative options found for M55342K09B750DMS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K09B750DMS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K09B750DMWL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B750DMS6 vs M55342K09B750DMWL |
M55342K09B750DSS6 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 750 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | M55342K09B750DMS6 vs M55342K09B750DSS6 |
M55342K09B750DRS6 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 750 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | M55342K09B750DMS6 vs M55342K09B750DRS6 |
M55342K09B750DSS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B750DMS6 vs M55342K09B750DSS3 |
M55342K09B750DUSV3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B750DMS6 vs M55342K09B750DUSV3 |
M55342K09B750DSWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 750 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | M55342K09B750DMS6 vs M55342K09B750DSWB |
M55342K09B750DCSV2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B750DMS6 vs M55342K09B750DCSV2 |
M55342K09B750DRWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B750DMS6 vs M55342K09B750DRWB |
M55342K09B750DPS6 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 750 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | M55342K09B750DMS6 vs M55342K09B750DPS6 |
M55342K09B750DSS2 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 750 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | M55342K09B750DMS6 vs M55342K09B750DSS2 |