Part Details for M55342K09B510GPS6 by Vishay Intertechnologies
Overview of M55342K09B510GPS6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K09B510GPS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K09B510GPS6
|
Avnet Americas | Resistor Chip Thick Film 2512 510Ohm ?2% 1W ?100ppm/?C - Tape and Reel (Alt: M55342K09B510GPS6) Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6936 | Buy Now |
DISTI #
V37:1799_25749304
|
Arrow Electronics | Res Thick Film 2512 510 Ohm 2% 1W ±100ppm/°C 0.1% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks Date Code: 2143 | Americas - 300 |
|
$0.6422 / $0.8791 | Buy Now |
DISTI #
59908947
|
Verical | Res Thick Film 2512 510 Ohm 2% 1W ±100ppm/°C 0.1% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2143 | Americas - 300 |
|
$0.6422 | Buy Now |
Part Details for M55342K09B510GPS6
M55342K09B510GPS6 CAD Models
M55342K09B510GPS6 Part Data Attributes
|
M55342K09B510GPS6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K09B510GPS6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for M55342K09B510GPS6
This table gives cross-reference parts and alternative options found for M55342K09B510GPS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K09B510GPS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K09B510GRWL | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B510GPS6 vs M55342K09B510GRWL |
M55342K09B510GRTP2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B510GPS6 vs M55342K09B510GRTP2 |
M55342K09B510GSST3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B510GPS6 vs M55342K09B510GSST3 |
M55342K09B510GRS6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B510GPS6 vs M55342K09B510GRS6 |
M55342K09B510GRWB | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 2 %, 100 ppm, 510 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | Vishay Dale | M55342K09B510GPS6 vs M55342K09B510GRWB |
M55342K09B510GRWB | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B510GPS6 vs M55342K09B510GRWB |
M55342K09B510GPS6 | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 2 %, 100 ppm, 510 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | Vishay Dale | M55342K09B510GPS6 vs M55342K09B510GPS6 |
M55342K09B510GPWB | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B510GPS6 vs M55342K09B510GPWB |
M55342K09B510GRS3 | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 2 %, 100 ppm, 510 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | Vishay Dale | M55342K09B510GPS6 vs M55342K09B510GRS3 |
M55342K09B510GUS3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B510GPS6 vs M55342K09B510GUS3 |