Part Details for M55342K09B499ER by TT Electronics Resistors
Overview of M55342K09B499ER by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K09B499ER
M55342K09B499ER CAD Models
M55342K09B499ER Part Data Attributes
|
M55342K09B499ER
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
M55342K09B499ER
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Height | 0.711 mm | |
Package Length | 6.578 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.149 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TMC(MILITARY) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for M55342K09B499ER
This table gives cross-reference parts and alternative options found for M55342K09B499ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K09B499ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K09B499EP | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 499000ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | M55342K09B499ER vs M55342K09B499EP |
M55342K09B499EM | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 499000ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | M55342K09B499ER vs M55342K09B499EM |