Part Details for M55342K09B47Y5RWLD by Vishay Intertechnologies
Overview of M55342K09B47Y5RWLD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K09B47Y5RWLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K09B47Y5RWLD
|
Avnet Americas | Resistor Chip Thick Film 2512 47.5kOhm ±0.5% 1W ±100ppm/°C - Waffle Pack (Alt: M55342K09B47Y5RWLD) Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$18.1801 | Buy Now |
Part Details for M55342K09B47Y5RWLD
M55342K09B47Y5RWLD CAD Models
M55342K09B47Y5RWLD Part Data Attributes
|
M55342K09B47Y5RWLD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K09B47Y5RWLD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 47500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for M55342K09B47Y5RWLD
This table gives cross-reference parts and alternative options found for M55342K09B47Y5RWLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K09B47Y5RWLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K09B47Y5VSU | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B47Y5RWLD vs M55342K09B47Y5VSU |
M55342K09B47Y5UUL3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B47Y5RWLD vs M55342K09B47Y5UUL3 |
M55342K09B47Y5RST3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B47Y5RWLD vs M55342K09B47Y5RST3 |
M55342K09B47Y5VSU2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B47Y5RWLD vs M55342K09B47Y5VSU2 |
M55342K09B47Y5RULD | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B47Y5RWLD vs M55342K09B47Y5RULD |
M55342K09B47Y5VST2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B47Y5RWLD vs M55342K09B47Y5VST2 |
M55342K09B47Y5CUL3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B47Y5RWLD vs M55342K09B47Y5CUL3 |
M55342K09B47Y5VWB3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B47Y5RWLD vs M55342K09B47Y5VWB3 |
M55342K09B47Y5RWBD | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B47Y5RWLD vs M55342K09B47Y5RWBD |
M55342K09B47Y5RTN | Fixed Resistor, Metal Glaze/thick Film, 1W, 47500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B47Y5RWLD vs M55342K09B47Y5RTN |