Part Details for M55342K09B281ERTP by Vishay Intertechnologies
Overview of M55342K09B281ERTP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K09B281ERTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16Y1177
|
Newark | Rcwpm-2512 281K 1% K M55342K09B281Er R01 |Vishay M55342K09B281ERTP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1900 / $2.6700 | Buy Now |
DISTI #
M55342K09B281ERTP
|
Avnet Americas | RES THKFLM 2512 281K OHM 1W 0.01 100PPM 0.01% SMD - Tape and Reel (Alt: M55342K09B281ERTP) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.3490 / $3.2757 | Buy Now |