Part Details for M55342K09B11D0MWL by Vishay Intertechnologies
Results Overview of M55342K09B11D0MWL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K09B11D0MWL Information
M55342K09B11D0MWL by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K09B11D0MWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K09B11D0MWL
|
Avnet Americas | RES THKFLM 2512 11 OHM 1W 0.01 100PPM 1% SMD - Waffle Pack (Alt: M55342K09B11D0MWL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.5188 / $15.2412 | Buy Now |
Part Details for M55342K09B11D0MWL
M55342K09B11D0MWL CAD Models
M55342K09B11D0MWL Part Data Attributes
|
M55342K09B11D0MWL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K09B11D0MWL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for M55342K09B11D0MWL
This table gives cross-reference parts and alternative options found for M55342K09B11D0MWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K09B11D0MWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K09B11D0TWAT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B11D0MWL vs M55342K09B11D0TWAT |
M55342K09B11D0MUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B11D0MWL vs M55342K09B11D0MUL |
M55342K09B11D0RS2 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 11 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | M55342K09B11D0MWL vs M55342K09B11D0RS2 |
M55342K09B11D0MWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 11 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | M55342K09B11D0MWL vs M55342K09B11D0MWB |
M55342K09B11D0RS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B11D0MWL vs M55342K09B11D0RS2 |
M55342K09B11D0UWB2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B11D0MWL vs M55342K09B11D0UWB2 |
M55342K09B11D0CWA2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B11D0MWL vs M55342K09B11D0CWA2 |
M55342K09B11D0RUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B11D0MWL vs M55342K09B11D0RUL |
M55342K09B11D0RWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 11 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | M55342K09B11D0MWL vs M55342K09B11D0RWB |
M55342K09B11D0PS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B11D0MWL vs M55342K09B11D0PS2 |