Part Details for M55342K08B4H30RS6 by Vishay Intertechnologies
Results Overview of M55342K08B4H30RS6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K08B4H30RS6 Information
M55342K08B4H30RS6 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K08B4H30RS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K08B4H30RS6
|
Avnet Americas | Res Thick Film 2010 4.3K Ohm 2% 4/5W ?100ppm/?C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: M5534... more RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0668 / $1.5912 | Buy Now |
Part Details for M55342K08B4H30RS6
M55342K08B4H30RS6 CAD Models
M55342K08B4H30RS6 Part Data Attributes
|
M55342K08B4H30RS6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K08B4H30RS6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.8W, 4300ohm, 150V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for M55342K08B4H30RS6
This table gives cross-reference parts and alternative options found for M55342K08B4H30RS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K08B4H30RS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K08B4H30RWL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 4300ohm, 150V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | M55342K08B4H30RS6 vs M55342K08B4H30RWL |
M55342K08B4H30SWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 2 %, 100 ppm, 4300 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | M55342K08B4H30RS6 vs M55342K08B4H30SWB |
M55342K08B4H30RS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 4300ohm, 150V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | M55342K08B4H30RS6 vs M55342K08B4H30RS3 |
M55342K08B4H30USV2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 4300ohm, 150V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | M55342K08B4H30RS6 vs M55342K08B4H30USV2 |
M55342K08B4H30US2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 4300ohm, 150V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | M55342K08B4H30RS6 vs M55342K08B4H30US2 |
M55342K08B4H30RS6 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 2 %, 100 ppm, 4300 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | M55342K08B4H30RS6 vs M55342K08B4H30RS6 |
M55342K08B4H30RUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 4300ohm, 150V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | M55342K08B4H30RS6 vs M55342K08B4H30RUL |
M55342K08B4H30RWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 2 %, 100 ppm, 4300 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | M55342K08B4H30RS6 vs M55342K08B4H30RWB |
M55342K08B4H30PTN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 4300ohm, 150V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | M55342K08B4H30RS6 vs M55342K08B4H30PTN |
M55342K08B4H30PWB3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 4300ohm, 150V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | M55342K08B4H30RS6 vs M55342K08B4H30PWB3 |