Part Details for M55342K08B2H40R by Mini-Systems Inc (MSI)
Overview of M55342K08B2H40R by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K08B2H40R
M55342K08B2H40R CAD Models
M55342K08B2H40R Part Data Attributes
|
M55342K08B2H40R
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
M55342K08B2H40R
Mini-Systems Inc (MSI)
Fixed Resistor, Metal Glaze/thick Film, 0.8W, 2400ohm, 150V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.457 mm | |
Package Length | 5.309 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.489 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for M55342K08B2H40R
This table gives cross-reference parts and alternative options found for M55342K08B2H40R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K08B2H40R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K08U2H40R | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 2400ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 2110, | Mini-Systems Inc (MSI) | M55342K08B2H40R vs M55342K08U2H40R |
M55342K08U2H40T | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 2400ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 2110, | Mini-Systems Inc (MSI) | M55342K08B2H40R vs M55342K08U2H40T |
M55342K08T2H40P | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 2400ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 2110, | Mini-Systems Inc (MSI) | M55342K08B2H40R vs M55342K08T2H40P |
M55342K08T2H40R | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 2400ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 2110, | Mini-Systems Inc (MSI) | M55342K08B2H40R vs M55342K08T2H40R |
M55342K08D2H40P | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 2400ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 2110, | Mini-Systems Inc (MSI) | M55342K08B2H40R vs M55342K08D2H40P |
M55342K08W2H40C | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 2400ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 2110, | Mini-Systems Inc (MSI) | M55342K08B2H40R vs M55342K08W2H40C |
M55342K08W2H40R | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 2400ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 2110, | Mini-Systems Inc (MSI) | M55342K08B2H40R vs M55342K08W2H40R |
M55342K08T2H40M | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 2400ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 2110, | Mini-Systems Inc (MSI) | M55342K08B2H40R vs M55342K08T2H40M |
M55342K08W2H40M | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 2400ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 2110, | Mini-Systems Inc (MSI) | M55342K08B2H40R vs M55342K08W2H40M |
M55342K08D2H40M | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 2400ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 2110, | Mini-Systems Inc (MSI) | M55342K08B2H40R vs M55342K08D2H40M |