Part Details for M55342K08B127ETWAT by Vishay Intertechnologies
Overview of M55342K08B127ETWAT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K08B127ETWAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15Y4755
|
Newark | Rcwpm-2010-98 127K 1% K M55342K08B127Et |Vishay M55342K08B127ETWAT RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9400 / $30.2400 | Buy Now |
DISTI #
M55342K08B127ETWAT
|
Avnet Americas | RES THKFLM 2010 127K OHM 0.8W 0.01 100PPM SPACE SMD ESD - Waffle Pack (Alt: M55342K08B127ETWAT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$28.5981 | Buy Now |
Part Details for M55342K08B127ETWAT
M55342K08B127ETWAT CAD Models
M55342K08B127ETWAT Part Data Attributes
|
M55342K08B127ETWAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K08B127ETWAT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.8W, 127000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for M55342K08B127ETWAT
This table gives cross-reference parts and alternative options found for M55342K08B127ETWAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K08B127ETWAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K08B127ESWL | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 127000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B127ETWAT vs M55342K08B127ESWL |
M55342K08B127ERS3 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 127000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B127ETWAT vs M55342K08B127ERS3 |
M55342K08B127ERWL | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 127000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B127ETWAT vs M55342K08B127ERWL |
M55342K08B127ERS2 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 127000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B127ETWAT vs M55342K08B127ERS2 |
M55342K08B127ESUL | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 127000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B127ETWAT vs M55342K08B127ESUL |
M55342K08B127ERWB | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 127000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B127ETWAT vs M55342K08B127ERWB |
M55342K08B127ERUL | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 127000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B127ETWAT vs M55342K08B127ERUL |
M55342K08B127ERS6 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 127000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B127ETWAT vs M55342K08B127ERS6 |