Part Details for M55342K06B806DR by State of the Art Inc
Overview of M55342K06B806DR by State of the Art Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B806DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thin Film, 806 Ohm, 50V, 1±%, 100ppm, 0805 Case Size | 108 |
|
$0.5901 / $1.2645 | Buy Now |
Part Details for M55342K06B806DR
M55342K06B806DR CAD Models
M55342K06B806DR Part Data Attributes
|
M55342K06B806DR
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
M55342K06B806DR
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 806ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.22 mm | |
Packing Method | TR, 8 INCH; WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B806DR
This table gives cross-reference parts and alternative options found for M55342K06B806DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B806DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06W806DM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 806ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B806DR vs M55342K06W806DM-TR |
M55342K06C806DM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 806ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B806DR vs M55342K06C806DM-TR |
M55342K06U806DR-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 806ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B806DR vs M55342K06U806DR-TR |
M55342K06W806DP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 806ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B806DR vs M55342K06W806DP-TR |
M55342K06W806DM-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 806ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B806DR vs M55342K06W806DM-W |
S0705CPC8060F10-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 806ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP, ROHS COMPLIANT | State of the Art Inc | M55342K06B806DR vs S0705CPC8060F10-TR |
M55342K06B806DRS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 806 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B806DR vs M55342K06B806DRS2 |
M55342K06U806DP-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 806ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B806DR vs M55342K06U806DP-W |
M55342K06U806DP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 806ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B806DR vs M55342K06U806DP-TR |
M55342K06C806DT-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 806ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B806DR vs M55342K06C806DT-TR |