Part Details for M55342K06B787ARWS by Vishay Intertechnologies
Overview of M55342K06B787ARWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B787ARWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48R8801
|
Newark | M55342K 100Ppm 0705 787 0.1% R Ws |Vishay M55342K06B787ARWS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 / $11.9600 | Buy Now |
DISTI #
M55342K06B787ARWS
|
Avnet Americas | M55342K 100PPM 0705 787 0.1% R WS - Waffle Pack (Alt: M55342K06B787ARWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8937 / $11.7134 | Buy Now |
Part Details for M55342K06B787ARWS
M55342K06B787ARWS CAD Models
M55342K06B787ARWS Part Data Attributes
|
M55342K06B787ARWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B787ARWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 787ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B787ARWS
This table gives cross-reference parts and alternative options found for M55342K06B787ARWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B787ARWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B787ARTI | Fixed Resistor, Thin Film, 0.15W, 787ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B787ARWS vs M55342K06B787ARTI |
M55342K06B787ART5 | Fixed Resistor, Thin Film, 0.15W, 787ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B787ARWS vs M55342K06B787ART5 |
M55342K06B787ACTF | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 787 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B787ARWS vs M55342K06B787ACTF |
M55342K06B787ARWI | Fixed Resistor, Thin Film, 0.15W, 787ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B787ARWS vs M55342K06B787ARWI |
M55342K06B787ART5 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 787 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B787ARWS vs M55342K06B787ART5 |
M55342K06B787AVWSM | Fixed Resistor, Thin Film, 0.15W, 787ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B787ARWS vs M55342K06B787AVWSM |