Part Details for M55342K06B6E80RS2 by Vishay Intertechnologies
Results Overview of M55342K06B6E80RS2 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K06B6E80RS2 Information
M55342K06B6E80RS2 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K06B6E80RS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B6E80RS2
|
Avnet Americas | SMD Chip Resistor, 6.8 kOhm, ? 1%, 150 mW, 0705 Mil Spec, Thin Film, Military Reliability - Tape and... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3696 / $1.5303 | Buy Now |
DISTI #
M55342K06B6E80RS2
|
Avnet Abacus | SMD Chip Resistor 68 kOhm 1 150 mW 0705 Mil Spec Thin Film Military Reliability (Alt: M55342K06B6E8... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |