Part Details for M55342K06B649ART5 by Vishay Intertechnologies
Overview of M55342K06B649ART5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B649ART5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B649ART5
|
Avnet Americas | M55342K 100PPM 0705 649 0.1% R T5 - Tape and Reel (Alt: M55342K06B649ART5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8407 / $1.0719 | Buy Now |
Part Details for M55342K06B649ART5
M55342K06B649ART5 CAD Models
M55342K06B649ART5 Part Data Attributes
|
M55342K06B649ART5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B649ART5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 649ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B649ART5
This table gives cross-reference parts and alternative options found for M55342K06B649ART5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B649ART5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K06B649ART1M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 649ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | M55342K06B649ART5 vs M55342K06B649ART1M |
M55342K06B649AUWPM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 649ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | M55342K06B649ART5 vs M55342K06B649AUWPM |
M55342K06B649ACTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 649ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | M55342K06B649ART5 vs M55342K06B649ACTI |
M55342K06B649ACT0M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 649ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | M55342K06B649ART5 vs M55342K06B649ACT0M |
M55342K06B649AVW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 649ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B649ART5 vs M55342K06B649AVW0 |
M55342K06B649ARWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 649 ohm, SURFACE MOUNT, 0705, CHIP | M55342K06B649ART5 vs M55342K06B649ARWS |
M55342K06B649AMWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 649ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B649ART5 vs M55342K06B649AMWS |
M55342K06B649ARTIM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 649ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | M55342K06B649ART5 vs M55342K06B649ARTIM |
M55342K06B649AVT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 649ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B649ART5 vs M55342K06B649AVT1 |
M55342K06B649AUT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 649ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B649ART5 vs M55342K06B649AUT5 |