Part Details for M55342K06B63D4RS2 by Vishay Dale
Overview of M55342K06B63D4RS2 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K06B63D4RS2
M55342K06B63D4RS2 CAD Models
M55342K06B63D4RS2 Part Data Attributes
|
M55342K06B63D4RS2
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K06B63D4RS2
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 63.4 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B63D4RS2
This table gives cross-reference parts and alternative options found for M55342K06B63D4RS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B63D4RS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B63D4TULT | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 63.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0806, | Vishay Intertechnologies | M55342K06B63D4RS2 vs M55342K06B63D4TULT |
M55342K06B63D4PS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 63.4 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B63D4RS2 vs M55342K06B63D4PS3 |
M55342K06W63D4T-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B63D4RS2 vs M55342K06W63D4T-TR |
M55342K06W63D4P-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B63D4RS2 vs M55342K06W63D4P-TR |
M55342K06B63D4TS6T | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 63.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0806, | Vishay Intertechnologies | M55342K06B63D4RS2 vs M55342K06B63D4TS6T |
M55342K06U63D4S-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B63D4RS2 vs M55342K06U63D4S-TR |
M55342K06C63D4P-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B63D4RS2 vs M55342K06C63D4P-TR |
M55342K06C63D4C-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B63D4RS2 vs M55342K06C63D4C-TR |
M55342K06W63D4R-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B63D4RS2 vs M55342K06W63D4R-W |
M55342K06B63D4RS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 63.4 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B63D4RS2 vs M55342K06B63D4RS3 |