Part Details for M55342K06B511DRWB by Vishay Intertechnologies
Results Overview of M55342K06B511DRWB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K06B511DRWB Information
M55342K06B511DRWB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K06B511DRWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1223
|
Newark | Rcwpm-575 511 1% K M55342K06B511Dr T03 Rohs Compliant: No |Vishay M55342K06B511DRWB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$2.4600 / $3.3000 | Buy Now |
DISTI #
57C3578
|
Newark | Resistor, thick Film,511Ohms,50Wv,1+/-% Tol,100Ppm-Tc,0805-Case, rm-Milstyle |Vishay M55342K06B511DR... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4530 / $0.6060 | Buy Now |
DISTI #
M55342K06B511DRWB
|
Avnet Americas | Res Thick Film 0705 511 Ohm 1% 3/20W ?100ppm/?C 0.01% Molded SMD SMD Tray - Waffle Pack (Alt: M55342... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack |
500 |
|
$0.3169 | Buy Now |
DISTI #
M55342K06B511DRWB
|
TTI | Thick Film Resistors - SMD 0705 511 1% Min Qty: 100 Package Multiple: 100 Container: WAFL |
Americas - 1200 In Stock |
|
$0.3870 | Buy Now |