There are no models available for this part yet.
Overview of M55342K06B500DRS2 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M55342K06B500DRS2 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15Y2506
|
Newark | Rcwpm-575 500 1% K M55342K06B500Dr S83 |Vishay M55342K06B500DRS2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now | |
DISTI #
M55342K06B500DRS2
|
Avnet Americas | RES THKFLM 0705 500 OHM 0.15W 0.01 100PPM 0.01% SMD - Tape and Reel (Alt: M55342K06B500DRS2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0392 | Buy Now | |
DISTI #
M55342K06B500DRS2
|
TTI | Thick Film Resistors - SMD 0705 500 1% Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0800 / $1.4000 | Buy Now |