Part Details for M55342K06B4E02RS5 by Vishay Intertechnologies
Overview of M55342K06B4E02RS5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B4E02RS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C2664
|
Newark | M55342 100 Ppm 06 Case Size 4.02 Kohm 0.01% |Vishay M55342K06B4E02RS5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4270 / $0.4530 | Buy Now |
DISTI #
M55342K06B4E02RS5
|
Avnet Americas | Res Thick Film 0705 4.02K Ohm 1% 3/20W ±100ppm/°C 0.01% Molded SMD SMD Card Pack - Tape and Reel (Alt: M55342K06B4E02RS5) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3699 / $0.5042 | Buy Now |