Part Details for M55342K06B4B32RWS by Vishay Intertechnologies
Overview of M55342K06B4B32RWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B4B32RWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B4B32RWS
|
Avnet Americas | RES THNFLM 0705 4.32K OHM 0.15W 0.10% 100PPM 0.01% SMD - Waffle Pack (Alt: M55342K06B4B32RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8076 / $9.2205 | Buy Now |
DISTI #
M55342K06B4B32RWS
|
TTI | Thin Film Resistors - SMD 0705 4.32K .1% Min Qty: 100 Package Multiple: 100 Container: WAFL |
Americas - 100 In Stock |
|
$1.2900 / $1.3600 | Buy Now |
Part Details for M55342K06B4B32RWS
M55342K06B4B32RWS CAD Models
M55342K06B4B32RWS Part Data Attributes
|
M55342K06B4B32RWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B4B32RWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 4320ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B4B32RWS
This table gives cross-reference parts and alternative options found for M55342K06B4B32RWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B4B32RWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B4B32MT0M | Fixed Resistor, Thin Film, 0.15W, 4320ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B4B32RWS vs M55342K06B4B32MT0M |
M55342K06B4B32ST0M | Fixed Resistor, Thin Film, 0.15W, 4320ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B4B32RWS vs M55342K06B4B32ST0M |
M55342K06B4B32RT5 | Fixed Resistor, Thin Film, 0.15W, 4320ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B4B32RWS vs M55342K06B4B32RT5 |
M55342K06B4B32STP | Fixed Resistor, Thin Film, 0.15W, 4320ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B4B32RWS vs M55342K06B4B32STP |
M55342K06B4B32RT5 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 4320 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B4B32RWS vs M55342K06B4B32RT5 |
M55342K06B4B32RT0 | Fixed Resistor, Thin Film, 0.15W, 4320ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B4B32RWS vs M55342K06B4B32RT0 |
M55342K06B4B32SWI | Fixed Resistor, Thin Film, 0.15W, 4320ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B4B32RWS vs M55342K06B4B32SWI |
M55342K06B4B32RTI | Fixed Resistor, Thin Film, 0.15W, 4320ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B4B32RWS vs M55342K06B4B32RTI |
M55342K06B4B32ST1 | Fixed Resistor, Thin Film, 0.15W, 4320ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B4B32RWS vs M55342K06B4B32ST1 |
M55342K06B4B32RWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 4320 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B4B32RWS vs M55342K06B4B32RWS |