Part Details for M55342K06B39E2RWB by Vishay Intertechnologies
Overview of M55342K06B39E2RWB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B39E2RWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B39E2RWB
|
Avnet Americas | Res Thick Film 0705 39.2K Ohm 1% 3/20W ?100ppm/?C 0.01% Molded SMD SMD Tray - Waffle Pack (Alt: M55342K06B39E2RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
V37:1799_22678580
|
Arrow Electronics | Res Thick Film 0705 39.2K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1450 | Americas - 46 |
|
$0.3096 | Buy Now |
DISTI #
31295974
|
Verical | Res Thick Film 0705 39.2K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray RoHS: Not Compliant Min Qty: 46 Package Multiple: 46 Date Code: 1450 | Americas - 46 |
|
$0.3096 | Buy Now |
DISTI #
M55342K06B39E2RWB
|
TTI | Thick Film Resistors - SMD 0705 39.2K 1% Min Qty: 25 Package Multiple: 25 Container: WAFL |
Americas - 225 In Stock |
|
$0.7000 / $0.7700 | Buy Now |
Part Details for M55342K06B39E2RWB
M55342K06B39E2RWB CAD Models
M55342K06B39E2RWB Part Data Attributes
|
M55342K06B39E2RWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B39E2RWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 39200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B39E2RWB
This table gives cross-reference parts and alternative options found for M55342K06B39E2RWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B39E2RWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06U39E2S-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 39200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B39E2RWB vs M55342K06U39E2S-W |
M55342K06B39E2SS2 | RES,SMT,THICK FILM,39.2K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0806 CASE | Vishay Dale | M55342K06B39E2RWB vs M55342K06B39E2SS2 |
M55342K06W39E2M-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 39200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B39E2RWB vs M55342K06W39E2M-W |
M55342K06W39E2C-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 39200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B39E2RWB vs M55342K06W39E2C-W |
M55342K06B39E2RTN3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 39200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B39E2RWB vs M55342K06B39E2RTN3 |
M55342K06W39E2S-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 39200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B39E2RWB vs M55342K06W39E2S-TR |
M55342K06W39E2M-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 39200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B39E2RWB vs M55342K06W39E2M-TR |
M55342K06B39E2RS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 39200 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B39E2RWB vs M55342K06B39E2RS3 |
M55342K06G39E2T-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 39200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B39E2RWB vs M55342K06G39E2T-W |
M55342K06C39E2S-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 39200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B39E2RWB vs M55342K06C39E2S-W |