Part Details for M55342K06B220JS by TT Electronics plc
Overview of M55342K06B220JS by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B220JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-M55342K06B220JS
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Not Compliant | 0 |
|
$3.2100 | Order Now |
DISTI #
SMC-M55342K06B220JS
|
Sensible Micro Corporation | Res Thin Film 0805 220 Ohm 5% 0.15W ±100Ppm/°C 0.001% Pad Smd T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 212 Container: Trays | 50 |
|
$3.0800 | RFQ |