Part Details for M55342K06B1B11RTPM by Vishay Intertechnologies
Overview of M55342K06B1B11RTPM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K06B1B11RTPM
M55342K06B1B11RTPM CAD Models
M55342K06B1B11RTPM Part Data Attributes
|
M55342K06B1B11RTPM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B1B11RTPM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 1110ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B1B11RTPM
This table gives cross-reference parts and alternative options found for M55342K06B1B11RTPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B1B11RTPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K06B1B11RTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 1110 ohm, SURFACE MOUNT, 0705, CHIP | M55342K06B1B11RTPM vs M55342K06B1B11RTS |
M55342K06B1B11ST0M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1110ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B1B11RTPM vs M55342K06B1B11ST0M |
M55342K06B1B11RWIM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1110ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B1B11RTPM vs M55342K06B1B11RWIM |
M55342K06B1B11RT0M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1110ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B1B11RTPM vs M55342K06B1B11RT0M |
M55342K06B1B11RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1110ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B1B11RTPM vs M55342K06B1B11RT5 |
M55342K06B1B11PTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 1110 ohm, SURFACE MOUNT, 0705, CHIP | M55342K06B1B11RTPM vs M55342K06B1B11PTS |
M55342K06B1B11RWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1110ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B1B11RTPM vs M55342K06B1B11RWI |
M55342K06B1B11SBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1110ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B1B11RTPM vs M55342K06B1B11SBS |
M55342K06B1B11MTSM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1110ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B1B11RTPM vs M55342K06B1B11MTSM |
M55342K06B1B11VTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1110ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B1B11RTPM vs M55342K06B1B11VTS |