Part Details for M55342K06B169ER by Vishay Dale
Overview of M55342K06B169ER by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B169ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 169000 ohm, SURFACE MOUNT, 0705 | 1542 |
|
$0.4992 / $1.3614 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 169000 ohm, SURFACE MOUNT, 0705 | 24 |
|
$0.8168 / $1.3614 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 169000 ohm, SURFACE MOUNT, 0705 | 20 |
|
$1.5655 / $2.5048 | Buy Now |