Part Details for M55342K06B15D8SWB by Vishay Intertechnologies
Results Overview of M55342K06B15D8SWB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K06B15D8SWB Information
M55342K06B15D8SWB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K06B15D8SWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B15D8SWB
|
Avnet Americas | RES THKFLM 0705 15.8 OHM 0.15W 0.01 100PPM 0.001% SMD - Waffle Pack (Alt: M55342K06B15D8SWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.7303 / $4.4304 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.8172 / $3.3040 | Buy Now |
Part Details for M55342K06B15D8SWB
M55342K06B15D8SWB CAD Models
M55342K06B15D8SWB Part Data Attributes
|
M55342K06B15D8SWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B15D8SWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B15D8SWB
This table gives cross-reference parts and alternative options found for M55342K06B15D8SWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B15D8SWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K06U15D8T-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B15D8SWB vs M55342K06U15D8T-TR |
M55342K06U15D8S-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B15D8SWB vs M55342K06U15D8S-TR |
M55342K06B15D8VS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B15D8SWB vs M55342K06B15D8VS2 |
M55342K06G15D8R-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B15D8SWB vs M55342K06G15D8R-TR |
M55342K06C15D8T-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B15D8SWB vs M55342K06C15D8T-W |
M55342K06C15D8R-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B15D8SWB vs M55342K06C15D8R-W |
M55342K06U15D8S-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B15D8SWB vs M55342K06U15D8S-W |
S0705CPX15R8F10-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B15D8SWB vs S0705CPX15R8F10-TR |
M55342K06U15D8M-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B15D8SWB vs M55342K06U15D8M-TR |
M55342K06B15D8US23 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B15D8SWB vs M55342K06B15D8US23 |