Part Details for M55342K06B140ER by State of the Art Inc
Overview of M55342K06B140ER by State of the Art Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B140ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 619 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$3.0000 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 140000 ohm, SURFACE MOUNT, 0705 | 2 |
|
$3.0000 / $4.0000 | Buy Now |
Part Details for M55342K06B140ER
M55342K06B140ER CAD Models
M55342K06B140ER Part Data Attributes
|
M55342K06B140ER
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
M55342K06B140ER
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.22 mm | |
Packing Method | TR, 8 INCH; WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B140ER
This table gives cross-reference parts and alternative options found for M55342K06B140ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B140ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S0705CPZ1403F10 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP, ROHS COMPLIANT | State of the Art Inc | M55342K06B140ER vs S0705CPZ1403F10 |
M55342K06U140ER-W | RESISTOR, METAL GLAZE/THICK FILM, 0.15W, 1%, 100ppm, 140000ohm, SURFACE MOUNT, 0705, CHIP | State of the Art Inc | M55342K06B140ER vs M55342K06U140ER-W |
M55342K06B140EVST2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B140ER vs M55342K06B140EVST2 |
M55342K06U140EC-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B140ER vs M55342K06U140EC-W |
M55342K06U140ES-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B140ER vs M55342K06U140ES-W |
M55342K06W140ES-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B140ER vs M55342K06W140ES-TR |
S0705CPZ1403F10-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP, ROHS COMPLIANT | State of the Art Inc | M55342K06B140ER vs S0705CPZ1403F10-TR |
M55342K06C140EP-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B140ER vs M55342K06C140EP-W |
M55342K06B140ERWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B140ER vs M55342K06B140ERWL |
M55342K06W140EC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B140ER vs M55342K06W140EC-TR |