There are no models available for this part yet.
Overview of M55342K06B133ERWB2 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342K06B133ERWB2 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M55342K06B133ERWB2
|
Avnet Americas | Res Thick Film 0705 133K Ohm 1% 3/20W ±100ppm/°C 0.01% Molded SMD SMD Tray - Waffle Pack (Alt: M55342K06B133ERWB2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
CAD Models for M55342K06B133ERWB2 by Vishay Intertechnologies
Part Data Attributes for M55342K06B133ERWB2 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
2.03 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
133000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0705
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for M55342K06B133ERWB2
This table gives cross-reference parts and alternative options found for M55342K06B133ERWB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B133ERWB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B133ERS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B133ERWB2 vs M55342K06B133ERS6 |
M55342K06B133ERS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B133ERWB2 vs M55342K06B133ERS3 |
M55342K06B133ESWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B133ERWB2 vs M55342K06B133ESWB |
M55342K06B133ERS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B133ERWB2 vs M55342K06B133ERS2 |
M55342K06B133ETWLT | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 133000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0806, | Vishay Intertechnologies | M55342K06B133ERWB2 vs M55342K06B133ETWLT |
M55342K06B133ERWA | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B133ERWB2 vs M55342K06B133ERWA |
M55342K06B133ERUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B133ERWB2 vs M55342K06B133ERUL |
M55342K06B133ERWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B133ERWB2 vs M55342K06B133ERWB |
M55342K06B133ESWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B133ERWB2 vs M55342K06B133ESWL |
M55342K06B133ESUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B133ERWB2 vs M55342K06B133ESUL |