Part Details for M55342K06B11E0RWB by Vishay Intertechnologies
Overview of M55342K06B11E0RWB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B11E0RWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B11E0RWB
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ? 1%, 150 mW, 0705 Mil Spec, Thick Film, Military Reliability - Waffle Pack (Alt: M55342K06B11E0RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.6173 | Buy Now |
DISTI #
M55342K06B11E0RWB
|
TTI | Thick Film Resistors - SMD 0705 11K 1% Min Qty: 25 Package Multiple: 25 Container: WAFL |
Americas - 400 In Stock |
|
$0.6900 / $0.7700 | Buy Now |
DISTI #
M55342K06B11E0RWB
|
Avnet Abacus | SMD Chip Resistor, 11 kOhm, � 1%, 150 mW, 0705 Mil Spec, Thick Film, Military Reliability (Alt: M55342K06B11E0RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M55342K06B11E0RWB
M55342K06B11E0RWB CAD Models
M55342K06B11E0RWB Part Data Attributes
|
M55342K06B11E0RWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B11E0RWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B11E0RWB
This table gives cross-reference parts and alternative options found for M55342K06B11E0RWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B11E0RWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B11E0TSTT | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B11E0RWB vs M55342K06B11E0TSTT |
M55342K06B11E0SUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B11E0RWB vs M55342K06B11E0SUL |
M55342K06B11E0PS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B11E0RWB vs M55342K06B11E0PS6 |
M55342K06B11E0PSV | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B11E0RWB vs M55342K06B11E0PSV |
M55342K06B11E0MS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B11E0RWB vs M55342K06B11E0MS2 |
M55342K06B11E0TWLT | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B11E0RWB vs M55342K06B11E0TWLT |
M55342K06B11E0TULS | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B11E0RWB vs M55342K06B11E0TULS |
M55342K06B11E0MWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B11E0RWB vs M55342K06B11E0MWL |
M55342K06B11E0SS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B11E0RWB vs M55342K06B11E0SS6 |
M55342K06B11E0RSU | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B11E0RWB vs M55342K06B11E0RSU |