Part Details for M55342K06B115ERTSV by Vishay Intertechnologies
Overview of M55342K06B115ERTSV by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B115ERTSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B115ERTSV
|
Avnet Americas | M55342K 100PPM 0705 115K 1% R TS - Custom Tape W/Leader (Alt: M55342K06B115ERTSV) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.9962 / $9.6303 | Buy Now |
Part Details for M55342K06B115ERTSV
M55342K06B115ERTSV CAD Models
M55342K06B115ERTSV Part Data Attributes
|
M55342K06B115ERTSV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B115ERTSV
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B115ERTSV
This table gives cross-reference parts and alternative options found for M55342K06B115ERTSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B115ERTSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B115ECTFM | Fixed Resistor, Thin Film, 0.15W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342K06B115ERTSV vs M55342K06B115ECTFM |
M55342K06B115EVTIM | Fixed Resistor, Thin Film, 0.15W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342K06B115ERTSV vs M55342K06B115EVTIM |
M55342K06B115ERTP | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 115000 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B115ERTSV vs M55342K06B115ERTP |
M55342K06B115EPTP | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 115000 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B115ERTSV vs M55342K06B115EPTP |
M55342K06B115EPTP | Fixed Resistor, Thin Film, 0.15W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B115ERTSV vs M55342K06B115EPTP |
M55342K06B115ECTPM | Fixed Resistor, Thin Film, 0.15W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342K06B115ERTSV vs M55342K06B115ECTPM |
M55342K06B115EVBSV | Fixed Resistor, Thin Film, 0.15W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342K06B115ERTSV vs M55342K06B115EVBSV |
M55342K06B115ERWIV | Fixed Resistor, Thin Film, 0.15W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342K06B115ERTSV vs M55342K06B115ERWIV |
M55342K06B115ERTF | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 115000 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B115ERTSV vs M55342K06B115ERTF |
M55342K06B115ESTP | Fixed Resistor, Thin Film, 0.15W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B115ERTSV vs M55342K06B115ESTP |