Part Details for M55342K05B360ERS6 by Vishay Intertechnologies
Overview of M55342K05B360ERS6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K05B360ERS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14Y6597
|
Newark | Rcwpm-7225 360K 1% K M55342K05B360Er S82 |Vishay M55342K05B360ERS6 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 | Buy Now |
DISTI #
M55342K05B360ERS6
|
Avnet Americas | RES THKFLM 2208 360K OHM 0.225W 0.01 100PPM 0.01% SMD - Tape and Reel (Alt: M55342K05B360ERS6) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1060 / $2.7955 | Buy Now |