Part Details for M55342K05B232DRWB by Vishay Intertechnologies
Overview of M55342K05B232DRWB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K05B232DRWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14Y5813
|
Newark | Rcwpm-7225 232 1% K M55342K05B232Dr T03 |Vishay M55342K05B232DRWB RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 / $6.3000 | Buy Now |
DISTI #
M55342K05B232DRWB
|
Avnet Americas | Res Thick Film 2208 232 Ohm 1% 9/40W ±100ppm/°C 0.01% Molded SMD SMD Tray - Waffle Pack (Alt: M55342K05B232DRWB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$5.2988 | Buy Now |
Part Details for M55342K05B232DRWB
M55342K05B232DRWB CAD Models
M55342K05B232DRWB Part Data Attributes
|
M55342K05B232DRWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K05B232DRWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.225W, 232ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5.84 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.225 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 175 V |
Alternate Parts for M55342K05B232DRWB
This table gives cross-reference parts and alternative options found for M55342K05B232DRWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K05B232DRWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K05B232DRS2 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 232ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B232DRWB vs M55342K05B232DRS2 |
M55342K05B232DRS6 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 232ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B232DRWB vs M55342K05B232DRS6 |
M55342K05B232DVSV3 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 232ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B232DRWB vs M55342K05B232DVSV3 |
M55342K05B232DTTN | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 232ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B232DRWB vs M55342K05B232DTTN |
M55342K05B232DTST | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 232ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B232DRWB vs M55342K05B232DTST |
M55342K05B232DPSV2 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 232ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B232DRWB vs M55342K05B232DPSV2 |
M55342K05B232DRS3 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 232ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B232DRWB vs M55342K05B232DRS3 |
M55342K05B232DRS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.225 W, 1 %, 100 ppm, 232 ohm, SURFACE MOUNT, 2208, CHIP, HALOGEN FREE | Vishay Dale | M55342K05B232DRWB vs M55342K05B232DRS3 |
M55342K05B232DCWL3 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 232ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B232DRWB vs M55342K05B232DCWL3 |
M55342K05B232DCUL3 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 232ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B232DRWB vs M55342K05B232DCUL3 |