Part Details for M55342K05B221DPWB by Vishay Intertechnologies
Overview of M55342K05B221DPWB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K05B221DPWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K05B221DPWB
|
Avnet Americas | Res Thick Film 2208 221 Ohm 1% 9/40W ?100ppm/?C 0.1% Molded SMD SMD Tray - Waffle Pack (Alt: M55342K05B221DPWB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$5.2988 | Buy Now |
DISTI #
V37:1799_09713981
|
Arrow Electronics | Res Thick Film 2208 221 Ohm 1% 0.225W ±100ppm/°C 0.1% Sulfur Resistant Pad SMD Tray RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Date Code: 0730 | Americas - 226 |
|
$0.8773 / $4.8734 | Buy Now |
DISTI #
51476671
|
Verical | Res Thick Film 2208 221 Ohm 1% 0.225W ±100ppm/°C 0.1% Sulfur Resistant Pad SMD Tray RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Date Code: 0730 | Americas - 200 |
|
$4.6930 | Buy Now |
DISTI #
C1S803601175843
|
Chip1Stop | Res Thick Film 2208 221 Ohm 1% 0.225W ±100ppm/C 0.1% Sulfur Resistant Epoxy Pad SMD Tray RoHS: Not Compliant pbFree: No | 226 |
|
$4.9000 | Buy Now |
Part Details for M55342K05B221DPWB
M55342K05B221DPWB CAD Models
M55342K05B221DPWB Part Data Attributes
|
M55342K05B221DPWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K05B221DPWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.225W, 221ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5.84 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.225 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 175 V |
Alternate Parts for M55342K05B221DPWB
This table gives cross-reference parts and alternative options found for M55342K05B221DPWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K05B221DPWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K05B221DVTP2 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 221ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B221DPWB vs M55342K05B221DVTP2 |
M55342K05B221DRST3 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 221ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B221DPWB vs M55342K05B221DRST3 |
M55342K05B221DRST | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 221ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B221DPWB vs M55342K05B221DRST |
M55342K05B221DSWB2 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 221ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B221DPWB vs M55342K05B221DSWB2 |
M55342K05B221DPUL | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 221ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B221DPWB vs M55342K05B221DPUL |
M55342K05B221DRS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.225 W, 1 %, 100 ppm, 221 ohm, SURFACE MOUNT, 2208, CHIP, HALOGEN FREE | Vishay Dale | M55342K05B221DPWB vs M55342K05B221DRS3 |
M55342K05B221DRS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.225 W, 1 %, 100 ppm, 221 ohm, SURFACE MOUNT, 2208, CHIP, HALOGEN FREE | Vishay Dale | M55342K05B221DPWB vs M55342K05B221DRS2 |
M55342K05B221DPWB | RESISTOR, METAL GLAZE/THICK FILM, 0.225 W, 1 %, 100 ppm, 221 ohm, SURFACE MOUNT, 2208, CHIP, HALOGEN FREE | Vishay Dale | M55342K05B221DPWB vs M55342K05B221DPWB |
M55342K05B221DSWB | RESISTOR, METAL GLAZE/THICK FILM, 0.225 W, 1 %, 100 ppm, 221 ohm, SURFACE MOUNT, 2208, CHIP, HALOGEN FREE | Vishay Dale | M55342K05B221DPWB vs M55342K05B221DSWB |
M55342K05B221DRST2 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 221ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B221DPWB vs M55342K05B221DRST2 |