Part Details for M55342K05B1E50RS6 by Vishay Dale
Overview of M55342K05B1E50RS6 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K05B1E50RS6
M55342K05B1E50RS6 CAD Models
M55342K05B1E50RS6 Part Data Attributes
|
M55342K05B1E50RS6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K05B1E50RS6
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.225 W, 1 %, 100 ppm, 1500 ohm, SURFACE MOUNT, 2208, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5.84 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.225 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 175 V |
Alternate Parts for M55342K05B1E50RS6
This table gives cross-reference parts and alternative options found for M55342K05B1E50RS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K05B1E50RS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K05B1E50MS6 | RES,SMT,THICK FILM,1.5K OHMS,175WV,1% +/-TOL,-100,100PPM TC,2305 CASE | Vishay Dale | M55342K05B1E50RS6 vs M55342K05B1E50MS6 |
M55342K05B1E50PS22 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 1500ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B1E50RS6 vs M55342K05B1E50PS22 |
M55342K05B1E50MWB | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 1500ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B1E50RS6 vs M55342K05B1E50MWB |
M55342K05B1E50MWB | RESISTOR, METAL GLAZE/THICK FILM, 0.225 W, 1 %, 100 ppm, 1500 ohm, SURFACE MOUNT, 2208, CHIP, HALOGEN FREE | Vishay Dale | M55342K05B1E50RS6 vs M55342K05B1E50MWB |
M55342K05B1E50MWL | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 1500ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B1E50RS6 vs M55342K05B1E50MWL |
M55342K05B1E50SS3 | RES,SMT,THICK FILM,1.5K OHMS,175WV,1% +/-TOL,-100,100PPM TC,2305 CASE | Vishay Dale | M55342K05B1E50RS6 vs M55342K05B1E50SS3 |
M55342K05B1E50RWB | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 1500ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B1E50RS6 vs M55342K05B1E50RWB |
M55342K05B1E50RUL | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 1500ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B1E50RS6 vs M55342K05B1E50RUL |
M55342K05B1E50MS6 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 1500ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B1E50RS6 vs M55342K05B1E50MS6 |
M55342K05B1E50SWB | RESISTOR, METAL GLAZE/THICK FILM, 0.225 W, 1 %, 100 ppm, 1500 ohm, SURFACE MOUNT, 2208, CHIP, HALOGEN FREE | Vishay Dale | M55342K05B1E50RS6 vs M55342K05B1E50SWB |