Part Details for M55342K05B14D0RTN by Vishay Intertechnologies
Overview of M55342K05B14D0RTN by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K05B14D0RTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K05B14D0RTN
|
Avnet Americas | Res Thick Film 2208 14 Ohm 1% 9/40W ?100ppm/?C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K05B14D0RTN) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for M55342K05B14D0RTN
M55342K05B14D0RTN CAD Models
M55342K05B14D0RTN Part Data Attributes
|
M55342K05B14D0RTN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K05B14D0RTN
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.225W, 14ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2208 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5.84 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.225 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 175 V |
Alternate Parts for M55342K05B14D0RTN
This table gives cross-reference parts and alternative options found for M55342K05B14D0RTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K05B14D0RTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K05B14D0SWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.225 W, 1 %, 100 ppm, 14 ohm, SURFACE MOUNT, 2208, CHIP, HALOGEN FREE | M55342K05B14D0RTN vs M55342K05B14D0SWB |
M55342K05B14D0RUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 14ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | M55342K05B14D0RTN vs M55342K05B14D0RUL |
M55342K05B14D0SS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 14ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | M55342K05B14D0RTN vs M55342K05B14D0SS2 |
M55342K05B14D0SS22 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 14ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | M55342K05B14D0RTN vs M55342K05B14D0SS22 |
M55342K05B14D0USU2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 14ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | M55342K05B14D0RTN vs M55342K05B14D0USU2 |
M55342K05B14D0RS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 14ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | M55342K05B14D0RTN vs M55342K05B14D0RS6 |
M55342K05B14D0RS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 14ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | M55342K05B14D0RTN vs M55342K05B14D0RS3 |
M55342K05B14D0SS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 14ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | M55342K05B14D0RTN vs M55342K05B14D0SS3 |
M55342K05B14D0USU3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 14ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | M55342K05B14D0RTN vs M55342K05B14D0USU3 |
M55342K05B14D0VWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 14ohm, 175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | M55342K05B14D0RTN vs M55342K05B14D0VWB |