Datasheets
M55342K04B95D3SWB by:

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 95.3ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP

Part Details for M55342K04B95D3SWB by Vishay Intertechnologies

Overview of M55342K04B95D3SWB by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for M55342K04B95D3SWB

Part # Distributor Description Stock Price Buy
DISTI # M55342K04B95D3SWB
Avnet Americas RES THKFLM 1505 95.3 OHM 0.15W 0.01 100PPM 0.001% SMD - Waffle Pack (Alt: M55342K04B95D3SWB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Waffle Pack 0
  • 50 $7.0308
$7.0308 Buy Now

Part Details for M55342K04B95D3SWB

M55342K04B95D3SWB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M55342K04B95D3SWB Part Data Attributes

M55342K04B95D3SWB Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M55342K04B95D3SWB Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.15W, 95.3ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
Factory Lead Time 18 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 3.94 mm
Package Style SMT
Package Width 1.27 mm
Packing Method WAFFLE PACK
Rated Power Dissipation (P) 0.15 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 95.3 Ω
Resistor Type FIXED RESISTOR
Size Code 1505
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 125 V

Alternate Parts for M55342K04B95D3SWB

This table gives cross-reference parts and alternative options found for M55342K04B95D3SWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K04B95D3SWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M55342K04B95D3UST3 Fixed Resistor, Metal Glaze/thick Film, 0.15W, 95.3ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies M55342K04B95D3SWB vs M55342K04B95D3UST3
M55342K04B95D3PSV2 Fixed Resistor, Metal Glaze/thick Film, 0.15W, 95.3ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies M55342K04B95D3SWB vs M55342K04B95D3PSV2
M55342K04B95D3MST3 Fixed Resistor, Metal Glaze/thick Film, 0.15W, 95.3ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies M55342K04B95D3SWB vs M55342K04B95D3MST3
M55342K04B95D3RS2 Fixed Resistor, Metal Glaze/thick Film, 0.15W, 95.3ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies M55342K04B95D3SWB vs M55342K04B95D3RS2
M55342K04B95D3VSV2 Fixed Resistor, Metal Glaze/thick Film, 0.15W, 95.3ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies M55342K04B95D3SWB vs M55342K04B95D3VSV2
M55342K04B95D3CWB Fixed Resistor, Metal Glaze/thick Film, 0.15W, 95.3ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies M55342K04B95D3SWB vs M55342K04B95D3CWB
M55342K04B95D3MUL Fixed Resistor, Metal Glaze/thick Film, 0.15W, 95.3ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies M55342K04B95D3SWB vs M55342K04B95D3MUL
M55342K04B95D3RS2 RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 95.3 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE Vishay Dale M55342K04B95D3SWB vs M55342K04B95D3RS2
M55342K04B95D3PWA2 Fixed Resistor, Metal Glaze/thick Film, 0.15W, 95.3ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies M55342K04B95D3SWB vs M55342K04B95D3PWA2
M55342K04B95D3VST2 Fixed Resistor, Metal Glaze/thick Film, 0.15W, 95.3ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies M55342K04B95D3SWB vs M55342K04B95D3VST2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342K04B95D3SWB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342K04B95D3SWB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M55342K04B95D3SWB would you like to use for your alert(s)?
  • Please alert me when M55342K04B95D3SWB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342K04B95D3SWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342K04B95D3SWB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342K04B95D3SWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342K04B95D3SWB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342K04B95D3SWB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: