Part Details for M55342K04B30G0R by Vishay Dale
Overview of M55342K04B30G0R by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K04B30G0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thin Film Chip Resistor - 30 Ohm ±2% - 0.15W - ±100ppm/°C - 1505 - Mil-PRF-55342 RoHS: Compliant |
200 In Stock |
|
$0 | Buy Now |