Part Details for M55342K04B30E1RS3 by Vishay Intertechnologies
Overview of M55342K04B30E1RS3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K04B30E1RS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K04B30E1RS3
|
Avnet Americas | Res Thick Film 1505 30.1K Ohm 1% 3/20W ?100ppm/?C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K04B30E1RS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6402 | Buy Now |
DISTI #
V37:1799_09706333
|
Arrow Electronics | Res Thick Film 1505 30.1K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2313 | Americas - 2000 |
|
$0.8815 / $5.0542 | Buy Now |
DISTI #
67608243
|
Verical | Res Thick Film 1505 30.1K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2313 | Americas - 2000 |
|
$6.5665 | Buy Now |
DISTI #
C1S803601175719
|
Chip1Stop | Res Thick Film 1505 30.1K Ohm 1% 0.15W ±100ppm/C 0.01% Sulfur Resistant Epoxy Pad SMD T/R RoHS: Not Compliant | 2000 |
|
$4.6900 | Buy Now |
Part Details for M55342K04B30E1RS3
M55342K04B30E1RS3 CAD Models
M55342K04B30E1RS3 Part Data Attributes
|
M55342K04B30E1RS3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K04B30E1RS3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30100ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for M55342K04B30E1RS3
This table gives cross-reference parts and alternative options found for M55342K04B30E1RS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K04B30E1RS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K04B30E1US33 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30100ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B30E1RS3 vs M55342K04B30E1US33 |
M55342K04B30E1SS6 | RES,SMT,THICK FILM,30.1K OHMS,125WV,1% +/-TOL,-100,100PPM TC,1608 CASE | Vishay Dale | M55342K04B30E1RS3 vs M55342K04B30E1SS6 |
M55342K04B30E1PS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30100ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B30E1RS3 vs M55342K04B30E1PS6 |
M55342K04B30E1SWA | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30100ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B30E1RS3 vs M55342K04B30E1SWA |
M55342K04B30E1PWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30100ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B30E1RS3 vs M55342K04B30E1PWB |
M55342K04B30E1SWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30100ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B30E1RS3 vs M55342K04B30E1SWL |
M55342K04B30E1RS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 30100 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE | Vishay Dale | M55342K04B30E1RS3 vs M55342K04B30E1RS6 |
M55342K04B30E1MWB | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 30100 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE | Vishay Dale | M55342K04B30E1RS3 vs M55342K04B30E1MWB |
M55342K04B30E1RS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30100ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B30E1RS3 vs M55342K04B30E1RS2 |
M55342K04B30E1SWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30100ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B30E1RS3 vs M55342K04B30E1SWB |