Part Details for M55342K04B100AR by State of the Art Inc
Overview of M55342K04B100AR by State of the Art Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K04B100AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.15W, 100OHM, 40V, 0.1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1505 | 25 |
|
$2.2500 / $4.5000 | Buy Now |