Part Details for M55342K03B9K10MWL by Vishay Intertechnologies
Overview of M55342K03B9K10MWL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K03B9K10MWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K03B9K10MWL
|
Avnet Americas | RES THKFLM 1005 9.1K OHM 0.2W 0.05 100PPM 1% SMD - Waffle Pack (Alt: M55342K03B9K10MWL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.1433 | Buy Now |
Part Details for M55342K03B9K10MWL
M55342K03B9K10MWL CAD Models
M55342K03B9K10MWL Part Data Attributes
|
M55342K03B9K10MWL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K03B9K10MWL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03B9K10MWL
This table gives cross-reference parts and alternative options found for M55342K03B9K10MWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B9K10MWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03B9K10MUL | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B9K10MWL vs M55342K03B9K10MUL |
M55342K03U9K10T-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B9K10MWL vs M55342K03U9K10T-TR |
M55342K03C9K10M-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B9K10MWL vs M55342K03C9K10M-W |
M55342K03B9K10SWB | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 5 %, 100 ppm, 9100 ohm, SURFACE MOUNT, 1005, CHIP, HALOGEN FREE | Vishay Dale | M55342K03B9K10MWL vs M55342K03B9K10SWB |
M55342K03U9K10P-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B9K10MWL vs M55342K03U9K10P-TR |
M55342K03C9K10P | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B9K10MWL vs M55342K03C9K10P |
M55342K03B9K10SWL | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B9K10MWL vs M55342K03B9K10SWL |
M55342K03U9K10M-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B9K10MWL vs M55342K03U9K10M-W |
M55342K03W9K10S-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B9K10MWL vs M55342K03W9K10S-TR |
M55342K03G9K10M-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9100ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B9K10MWL vs M55342K03G9K10M-TR |