Part Details for M55342K03B750DR by Vishay Intertechnologies
Overview of M55342K03B750DR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K03B750DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thin Film, 750 Ohm, 40V, 1±%, 100ppm, 1206 Case Size | 285 |
|
$0.9796 / $2.1180 | Buy Now |
|
Quest Components | Resistor, Thin Film, 750 Ohm, 40V, 1±%, 100ppm, 1206 Case Size | 189 |
|
$0.7148 / $1.3238 | Buy Now |