Part Details for M55342K03B430GMWL by Vishay Intertechnologies
Overview of M55342K03B430GMWL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K03B430GMWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K03B430GMWL
|
Avnet Americas | RES THKFLM 1005 430 OHM 0.2W 0.02 100PPM 1% SMD - Waffle Pack (Alt: M55342K03B430GMWL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.1433 | Buy Now |
Part Details for M55342K03B430GMWL
M55342K03B430GMWL CAD Models
M55342K03B430GMWL Part Data Attributes
|
M55342K03B430GMWL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K03B430GMWL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 430ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03B430GMWL
This table gives cross-reference parts and alternative options found for M55342K03B430GMWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B430GMWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03B430GRS3 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 430ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B430GMWL vs M55342K03B430GRS3 |
M55342K03W430GP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 430ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B430GMWL vs M55342K03W430GP |
M55342K03C430GM | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 430ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B430GMWL vs M55342K03C430GM |
M55342K03B430GMS2 | RES,SMT,THICK FILM,430 OHMS,75WV,2% +/-TOL,-100,100PPM TC,1105 CASE | Vishay Dale | M55342K03B430GMWL vs M55342K03B430GMS2 |
M55342K03U430GP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 430ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B430GMWL vs M55342K03U430GP-TR |
M55342K03U430GP-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 430ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B430GMWL vs M55342K03U430GP-W |
M55342K03G430GP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 430ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B430GMWL vs M55342K03G430GP-TR |
M55342K03B430GRS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 2 %, 100 ppm, 430 ohm, SURFACE MOUNT, 1005, CHIP, HALOGEN FREE | Vishay Dale | M55342K03B430GMWL vs M55342K03B430GRS2 |
M55342K03W430GR-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 430ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B430GMWL vs M55342K03W430GR-TR |
M55342K03W430GM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 430ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B430GMWL vs M55342K03W430GM-TR |