Part Details for M55342K03B402DRTN by Vishay Intertechnologies
Overview of M55342K03B402DRTN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K03B402DRTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56C1142
|
Newark | M55342 100 Ppm 03 Case Size 402 Ohm 0.01% |Vishay M55342K03B402DRTN RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 / $0.8350 | Buy Now |
DISTI #
M55342K03B402DRTN
|
Avnet Americas | Res Thin Film 1005 402 Ohm 1% 1/5W ±100ppm/°C 0.01% Molded SMD - Tape and Reel (Alt: M55342K03B402DRTN) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5081 | Buy Now |