Part Details for M55342K03B3E57RWSV by Vishay Thin Film
Overview of M55342K03B3E57RWSV by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K03B3E57RWSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-M55342K03B3E57RWSV-ND
|
DigiKey | RES SMD 3.57K OHM 1% 1/5W 1005 Min Qty: 25 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3648 | Buy Now |
Part Details for M55342K03B3E57RWSV
M55342K03B3E57RWSV CAD Models
M55342K03B3E57RWSV Part Data Attributes
|
M55342K03B3E57RWSV
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342K03B3E57RWSV
Vishay Thin Film
RESISTOR, THIN FILM, 0.2 W, 1 %, 100 ppm, 3570 ohm, SURFACE MOUNT, 1005, CHIP, GREEN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1005 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 2.67 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03B3E57RWSV
This table gives cross-reference parts and alternative options found for M55342K03B3E57RWSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B3E57RWSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03B3E57RT1V | RESISTOR, THIN FILM, 0.2 W, 1 %, 100 ppm, 3570 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342K03B3E57RWSV vs M55342K03B3E57RT1V |
M55342K03B3E57PTP | RES,SMT,THICK FILM,3.57K OHMS,75WV,1% +/-TOL,-100,100PPM TC,1105 CASE | Vishay Dale | M55342K03B3E57RWSV vs M55342K03B3E57PTP |
M55342K03B3E57UBSV | Fixed Resistor, Thin Film, 0.2W, 3570ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, | Vishay Intertechnologies | M55342K03B3E57RWSV vs M55342K03B3E57UBSV |
M55342K03B3E57CT1V | RESISTOR, THIN FILM, 0.2 W, 1 %, 100 ppm, 3570 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342K03B3E57RWSV vs M55342K03B3E57CT1V |
M55342K03B3E57UBS | Fixed Resistor, Thin Film, 0.2W, 3570ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B3E57RWSV vs M55342K03B3E57UBS |
M55342K03B3E57CT5V | RESISTOR, THIN FILM, 0.2 W, 1 %, 100 ppm, 3570 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342K03B3E57RWSV vs M55342K03B3E57CT5V |
M55342K03B3E57PTP | Fixed Resistor, Thin Film, 0.2W, 3570ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B3E57RWSV vs M55342K03B3E57PTP |
M55342K03B3E57RTP | Fixed Resistor, Thin Film, 0.2W, 3570ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B3E57RWSV vs M55342K03B3E57RTP |
M55342K03B3E57STP | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 3570 ohm, SURFACE MOUNT, 1005, CHIP, HALOGEN FREE | Vishay Dale | M55342K03B3E57RWSV vs M55342K03B3E57STP |
M55342K03B3E57UW0M | Fixed Resistor, Thin Film, 0.2W, 3570ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B3E57RWSV vs M55342K03B3E57UW0M |