Part Details for M55342K03B36E5SUL by Vishay Intertechnologies
Overview of M55342K03B36E5SUL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K03B36E5SUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20P4342
|
Newark | Rcwpm-5100 36.5K 1% K M55342K03B36E5S Rs |Vishay M55342K03B36E5SUL RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3500 / $3.8500 | Buy Now |
DISTI #
M55342K03B36E5SUL
|
Avnet Americas | RES THKFLM 1005 36.5K OHM 0.2W 0.01 100PPM 0.001% SMD SLDC - Tape and Reel (Alt: M55342K03B36E5SUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.8618 | Buy Now |
Part Details for M55342K03B36E5SUL
M55342K03B36E5SUL CAD Models
M55342K03B36E5SUL Part Data Attributes
|
M55342K03B36E5SUL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K03B36E5SUL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 36500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03B36E5SUL
This table gives cross-reference parts and alternative options found for M55342K03B36E5SUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B36E5SUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03B36E5S | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 36500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B36E5SUL vs M55342K03B36E5S |
M55342K03B36E5T | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 36500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B36E5SUL vs M55342K03B36E5T |
M55342K03B36E5RWL | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 36500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B36E5SUL vs M55342K03B36E5RWL |
M55342K03C36E5P-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 36500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B36E5SUL vs M55342K03C36E5P-W |
M55342K03C36E5R-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 36500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B36E5SUL vs M55342K03C36E5R-TR |
M55342K03B36E5CS22 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 36500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B36E5SUL vs M55342K03B36E5CS22 |
M55342K03W36E5P-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 36500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B36E5SUL vs M55342K03W36E5P-W |
M55342K03U36E5C-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 36500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B36E5SUL vs M55342K03U36E5C-W |
M55342K03W36E5T-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 36500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B36E5SUL vs M55342K03W36E5T-W |
M55342K03W36E5C-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 36500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B36E5SUL vs M55342K03W36E5C-W |