Part Details for M55342K03B249ER by Vishay Dale
Overview of M55342K03B249ER by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K03B249ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thin Film, 249K Ohm, 40V, 1±%, 100ppm, 1206 Case Size | 267 |
|
$0.5600 / $1.2000 | Buy Now |
|
Quest Components | Resistor, Thin Film, 249K Ohm, 40V, 1±%, 100ppm, 1206 Case Size | 36 |
|
$2.0872 / $3.1308 | Buy Now |
Part Details for M55342K03B249ER
M55342K03B249ER CAD Models
M55342K03B249ER Part Data Attributes
|
M55342K03B249ER
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K03B249ER
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.2W, 1%, 100ppm, 249000ohm, SURFACE MOUNT, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | RM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |