Part Details for M55342K03B22D1R by Vishay Intertechnologies
Overview of M55342K03B22D1R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342K03B22D1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55C9913
|
Newark | Resistor, thin Film,22.1Ohms,40Wv,1+/-% Tol,-100,100Ppm-Tc,1105-Case |Vishay M55342K03B22D1R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7090 / $0.8960 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 250 |
|
$1.1356 / $2.6208 | Buy Now |
|
Quest Components | Resistor, Thick Film, 22.1 Ohm, 1±%, 100ppm, 1005 Case Size | 312 |
|
$0.7179 / $1.3295 | Buy Now |
|
Quest Components | Resistor, Thick Film, 22.1 Ohm, 1±%, 100ppm, 1005 Case Size | 200 |
|
$1.6380 / $3.5100 | Buy Now |
Part Details for M55342K03B22D1R
M55342K03B22D1R CAD Models
M55342K03B22D1R Part Data Attributes:
|
M55342K03B22D1R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K03B22D1R
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 22.1ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 2.667 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |