Part Details for M55342K03B133DRWL by Vishay Intertechnologies
Results Overview of M55342K03B133DRWL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K03B133DRWL Information
M55342K03B133DRWL by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K03B133DRWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K03B133DRWL
|
Avnet Americas | RES THKFLM 1005 133 OHM 0.2W 0.01 100PPM 0.01% SMD - Waffle Pack (Alt: M55342K03B133DRWL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.0596 / $3.8220 | Buy Now |
Part Details for M55342K03B133DRWL
M55342K03B133DRWL CAD Models
M55342K03B133DRWL Part Data Attributes
|
M55342K03B133DRWL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K03B133DRWL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03B133DRWL
This table gives cross-reference parts and alternative options found for M55342K03B133DRWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B133DRWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K03U133DC-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | M55342K03B133DRWL vs M55342K03U133DC-TR |
M55342K03B133DSSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | M55342K03B133DRWL vs M55342K03B133DSSV |
M55342K03C133DM | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | M55342K03B133DRWL vs M55342K03C133DM |
M55342K03C133DS-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | M55342K03B133DRWL vs M55342K03C133DS-W |
M55342K03B133DVS22 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | M55342K03B133DRWL vs M55342K03B133DVS22 |
M55342K03C133DT-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | M55342K03B133DRWL vs M55342K03C133DT-TR |
M55342K03U133DS | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | M55342K03B133DRWL vs M55342K03U133DS |
M55342K03U133DP-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | M55342K03B133DRWL vs M55342K03U133DP-TR |
M55342K03G133DM-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | M55342K03B133DRWL vs M55342K03G133DM-W |
M55342K03B133DC-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 133ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | M55342K03B133DRWL vs M55342K03B133DC-W |