Part Details for M55342K03B100GRWB0 by Vishay Intertechnologies
Overview of M55342K03B100GRWB0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K03B100GRWB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 2 %, 100 ppm, 100 ohm, SURFACE MOUNT, 1005 | 9 |
|
$1.1730 / $1.2750 | Buy Now |