Part Details for M55342K02B490HRS6 by Vishay Intertechnologies
Overview of M55342K02B490HRS6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K02B490HRS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K02B490HRS6
|
Avnet Americas | RES THKFLM 0505 490K OHM 0.125W 0.02 100PPM 0.01% SMD - Tape and Reel (Alt: M55342K02B490HRS6) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4498 | Buy Now |