Part Details for M55342K02B422DR by Mini-Systems Inc (MSI)
Overview of M55342K02B422DR by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K02B422DR
M55342K02B422DR CAD Models
M55342K02B422DR Part Data Attributes
|
M55342K02B422DR
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
M55342K02B422DR
Mini-Systems Inc (MSI)
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.33 mm | |
Package Length | 1.397 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for M55342K02B422DR
This table gives cross-reference parts and alternative options found for M55342K02B422DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K02B422DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K02C422DC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 422ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0605, | Mini-Systems Inc (MSI) | M55342K02B422DR vs M55342K02C422DC |
M55342K02G422DC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 422ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0605, | Mini-Systems Inc (MSI) | M55342K02B422DR vs M55342K02G422DC |
M55342K02D422DC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 422ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0505, | Mini-Systems Inc (MSI) | M55342K02B422DR vs M55342K02D422DC |
M55342K02T422DC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 422ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0505, | Mini-Systems Inc (MSI) | M55342K02B422DR vs M55342K02T422DC |
M55342K02U422DC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 422ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0605, | Mini-Systems Inc (MSI) | M55342K02B422DR vs M55342K02U422DC |
M55342K02U422DS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 422ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0605, | Mini-Systems Inc (MSI) | M55342K02B422DR vs M55342K02U422DS |
M55342K02B422DC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 422ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0605, | Mini-Systems Inc (MSI) | M55342K02B422DR vs M55342K02B422DC |
M55342K02C422DS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 422ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0605, | Mini-Systems Inc (MSI) | M55342K02B422DR vs M55342K02C422DS |
M55342K02G422DS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 422ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0605, | Mini-Systems Inc (MSI) | M55342K02B422DR vs M55342K02G422DS |
M55342K02W422DP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 422ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0505, | Mini-Systems Inc (MSI) | M55342K02B422DR vs M55342K02W422DP |