M55342K02B3E16RS6
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 3160 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE

Overview of M55342K02B3E16RS6 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for M55342K02B3E16RS6 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 3160 ohm, SURFACE MOUNT, 0505 300
  • 1 $1.3761
  • 14 $0.8257
  • 62 $0.6422
$0.6422 / $1.3761 Buy Now

CAD Models for M55342K02B3E16RS6 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M55342K02B3E16RS6 by Vishay Dale

M55342K02B3E16RS6
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0505
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.51 mm
Package Length
1.4 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
3160 Ω
Resistor Type
FIXED RESISTOR
Size Code
0505
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
40 V
Want to compare parts?
  1. M55342K02B3E16RS6
    Vishay Dale
    RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 3160 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE
    VS

Alternate Parts for M55342K02B3E16RS6

This table gives cross-reference parts and alternative options found for M55342K02B3E16RS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K02B3E16RS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M55342K02B3E16RS3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies M55342K02B3E16RS6 vs M55342K02B3E16RS3
M55342K02B3E16SWB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies M55342K02B3E16RS6 vs M55342K02B3E16SWB
M55342K02B3E16RUL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies M55342K02B3E16RS6 vs M55342K02B3E16RUL
M55342K02B3E16P-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP State of the Art Inc M55342K02B3E16RS6 vs M55342K02B3E16P-W
M55342K02B3E16SWL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies M55342K02B3E16RS6 vs M55342K02B3E16SWL
M55342K02B3E16SS3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies M55342K02B3E16RS6 vs M55342K02B3E16SS3
M55342K02B3E16R-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP State of the Art Inc M55342K02B3E16RS6 vs M55342K02B3E16R-W
M55342K02B3E16T-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP State of the Art Inc M55342K02B3E16RS6 vs M55342K02B3E16T-W
M55342K02B3E16S-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP State of the Art Inc M55342K02B3E16RS6 vs M55342K02B3E16S-W
M55342K02B3E16M-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP State of the Art Inc M55342K02B3E16RS6 vs M55342K02B3E16M-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342K02B3E16RS6 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342K02B3E16RS6 by Vishay Dale

Select Manufacturer
Which Manufacturer of M55342K02B3E16RS6 would you like to use for your alert(s)?
  • Please alert me when M55342K02B3E16RS6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342K02B3E16RS6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342K02B3E16RS6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342K02B3E16RS6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342K02B3E16RS6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342K02B3E16RS6 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: