Part Details for M55342K02B15B0RWS by Vishay Intertechnologies
Results Overview of M55342K02B15B0RWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K02B15B0RWS Information
M55342K02B15B0RWS by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K02B15B0RWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K02B15B0RWS
|
Avnet Americas | M55342K 100PPM 0505 15K 0.1% R WS - Waffle Pack (Alt: M55342K02B15B0RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.4838 / $9.6306 | Buy Now |
DISTI #
M55342K02B15B0RWS
|
TTI | Thin Film Resistors - SMD 0505 15K .1% Min Qty: 100 Package Multiple: 25 Container: WAFL | Americas - 0 |
|
$3.6400 | Buy Now |
Part Details for M55342K02B15B0RWS
M55342K02B15B0RWS CAD Models
M55342K02B15B0RWS Part Data Attributes
|
M55342K02B15B0RWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K02B15B0RWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 15000ohm, 40V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 40 V |
Alternate Parts for M55342K02B15B0RWS
This table gives cross-reference parts and alternative options found for M55342K02B15B0RWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K02B15B0RWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K02B15B0RTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 0505, CHIP | M55342K02B15B0RWS vs M55342K02B15B0RTS |
M55342K02B15B0VWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 40V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | M55342K02B15B0RWS vs M55342K02B15B0VWP |
M55342K02B15B0RT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 0505, CHIP | M55342K02B15B0RWS vs M55342K02B15B0RT5 |
M55342K02B15B0RT1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 0505, CHIP | M55342K02B15B0RWS vs M55342K02B15B0RT1 |
M55342K02B15B0RWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 0505, CHIP | M55342K02B15B0RWS vs M55342K02B15B0RWS |
M55342K02B15B0RT3 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 0505, CHIP | M55342K02B15B0RWS vs M55342K02B15B0RT3 |
M55342K02B15B0MT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 0505, CHIP | M55342K02B15B0RWS vs M55342K02B15B0MT5 |
M55342K02B15B0CWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 0505, CHIP | M55342K02B15B0RWS vs M55342K02B15B0CWS |
M55342K02B15B0RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 40V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | M55342K02B15B0RWS vs M55342K02B15B0RT5 |